
LSP2T4M000A1/AA | |
|---|---|
DigiKey Part Number | 4306-LSP2T4M000A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP2T4M000A1/AA |
Description | LSP2T4M000A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 6 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,30480 € | 1.057,62 € |
| Unit Price without VAT: | 42,30480 € |
|---|---|
| Unit Price with VAT: | 50,34271 € |

