
LSP2T1F82001/AA | |
|---|---|
DigiKey Part Number | 4306-LSP2T1F82001/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP2T1F82001/AA |
Description | LSP2T1F82001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,80560 € | 820,14 € |
| Unit Price without VAT: | 32,80560 € |
|---|---|
| Unit Price with VAT: | 39,03866 € |

