
LSP2EEEKHEEE93S000A1/AA | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEKHEEE93S000A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEKHEEE93S000A1/AA |
Description | LSP2EEEKHEEE93S000A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,32880 € | 1.758,22 € |
| Unit Price without VAT: | 70,32880 € |
|---|---|
| Unit Price with VAT: | 83,69127 € |

