
LSP2EEEKHEEE1S82001 | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEKHEEE1S82001-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEKHEEE1S82001 |
Description | LSP2EEEKHEEE1S82001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,63200 € | 990,80 € |
| Unit Price without VAT: | 39,63200 € |
|---|---|
| Unit Price with VAT: | 47,16208 € |

