
LSP2EEEK1S0001 | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEK1S0001-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEK1S0001 |
Description | LSP2EEEK1S0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 9 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,86160 € | 746,54 € |
| Unit Price without VAT: | 29,86160 € |
|---|---|
| Unit Price with VAT: | 35,53530 € |

