
LSP2EEEEKJEEEE38S0N0A1 | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEEKJEEEE38S0N0A1-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEEKJEEEE38S0N0A1 |
Description | LSP2EEEEKJEEEE38S0N0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 13 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,49640 € | 2.312,41 € |
| Unit Price without VAT: | 92,49640 € |
|---|---|
| Unit Price with VAT: | 110,07072 € |

