
LSP2EEEEES1F82091 | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEEES1F82091-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEEES1F82091 |
Description | LSP2EEEEES1F82091 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 7 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,35720 € | 983,93 € |
| Unit Price without VAT: | 39,35720 € |
|---|---|
| Unit Price with VAT: | 46,83507 € |

