
LSP2EEEE48S0N9A1 | |
|---|---|
DigiKey Part Number | 4306-LSP2EEEE48S0N9A1-ND |
Manufacturer | |
Manufacturer Product Number | LSP2EEEE48S0N9A1 |
Description | LSP2EEEE48S0N9A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Number of Columns 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 5A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,76960 € | 1.394,24 € |
| Unit Price without VAT: | 55,76960 € |
|---|---|
| Unit Price with VAT: | 66,36582 € |

