IP48F40TA1/AA | |
|---|---|
DigiKey Part Number | 4306-IP48F40TA1/AA-ND |
Manufacturer | |
Manufacturer Product Number | IP48F40TA1/AA |
Description | IP48F40TA1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
cms-datasheet | cms-datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 12 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | 196,15400 € | 1.961,54 € |
| Unit Price without VAT: | 196,15400 € |
|---|---|
| Unit Price with VAT: | 233,42326 € |

