
IP48F0HT0 | |
|---|---|
DigiKey Part Number | 4306-IP48F0HT0-ND |
Manufacturer | |
Manufacturer Product Number | IP48F0HT0 |
Description | IP48F0HT0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 48 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 53,90917 € | 646,91 € |
| Unit Price without VAT: | 53,90917 € |
|---|---|
| Unit Price with VAT: | 64,15191 € |

