
IP48F0H00/AA | |
|---|---|
DigiKey Part Number | 4306-IP48F0H00/AA-ND |
Manufacturer | |
Manufacturer Product Number | IP48F0H00/AA |
Description | IP48F0H00/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 48 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Features Jackscrew |
Connector Style Power | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 50,28077 € | 653,65 € |
| Unit Price without VAT: | 50,28077 € |
|---|---|
| Unit Price with VAT: | 59,83412 € |

