
IP48F00T0 | |
|---|---|
DigiKey Part Number | 4306-IP48F00T0-ND |
Manufacturer | |
Manufacturer Product Number | IP48F00T0 |
Description | IP48F00T0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 48 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 35,20632 € | 668,92 € |
| Unit Price without VAT: | 35,20632 € |
|---|---|
| Unit Price with VAT: | 41,89552 € |

