
IP48F00T0/AA | |
|---|---|
DigiKey Part Number | 4306-IP48F00T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | IP48F00T0/AA |
Description | IP48F00T0/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 48 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 35,99316 € | 683,87 € |
| Unit Price without VAT: | 35,99316 € |
|---|---|
| Unit Price with VAT: | 42,83186 € |

