
IP29W9F0000 | |
|---|---|
DigiKey Part Number | 4306-IP29W9F0000-ND |
Manufacturer | |
Manufacturer Product Number | IP29W9F0000 |
Description | IP29W9F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 29 |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Jackscrew |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 32,36762 € | 679,72 € |
| Unit Price without VAT: | 32,36762 € |
|---|---|
| Unit Price with VAT: | 38,51747 € |

