
IP18M0J00 | |
|---|---|
DigiKey Part Number | 4306-IP18M0J00-ND |
Manufacturer | |
Manufacturer Product Number | IP18M0J00 |
Description | IP18M0J00 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Connector Style Backplane |
Manufacturer Amphenol Positronic | Number of Positions 18 |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,53300 € | 715,33 € |
| Unit Price without VAT: | 71,53300 € |
|---|---|
| Unit Price with VAT: | 85,12427 € |

