
IP18M0000/AA | |
|---|---|
DigiKey Part Number | 4306-IP18M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | IP18M0000/AA |
Description | IP18M0000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 18 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 29,50227 € | 649,05 € |
| Unit Price without VAT: | 29,50227 € |
|---|---|
| Unit Price with VAT: | 35,10770 € |

