Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S5R7NT2S | |
|---|---|
DigiKey Part Number | 4306-HDC9S5R7NT2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S5R7NT2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S5R2N00/AA | Amphenol Positronic | 0 | 4306-HDC9S5R2N00/AA-ND | 45,83786 € | Parametric Equivalent |
| HDC9S5R2N0S/AA | Amphenol Positronic | 0 | 4306-HDC9S5R2N0S/AA-ND | 56,69917 € | Parametric Equivalent |
| HDC9S5R6NT20/AA | Amphenol Positronic | 0 | 4306-HDC9S5R6NT20/AA-ND | 46,65154 € | Parametric Equivalent |
| HDC9S5R7N00-50 | Amphenol Positronic | 0 | 4306-HDC9S5R7N00-50-ND | 75,80200 € | Parametric Equivalent |
| HDC9S5R7N0S | Amphenol Positronic | 0 | 4306-HDC9S5R7N0S-ND | 53,74750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 61,18818 € | 673,07 € |
| Unit Price without VAT: | 61,18818 € |
|---|---|
| Unit Price with VAT: | 72,81393 € |

