Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S20000 | |
|---|---|
DigiKey Part Number | 4306-HDC9S20000-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S20000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S20000-14 | Amphenol Positronic | 0 | 4306-HDC9S20000-14-ND | 70,15800 € | Parametric Equivalent |
| HDC9S20000-15-759.0 | Amphenol Positronic | 0 | 4306-HDC9S20000-15-759.0-ND | 96,23800 € | Parametric Equivalent |
| HDC9S20000-15-759.1 | Amphenol Positronic | 0 | 4306-HDC9S20000-15-759.1-ND | 99,82200 € | Parametric Equivalent |
| HDC9S20000-759.1 | Amphenol Positronic | 0 | 4306-HDC9S20000-759.1-ND | 50,54769 € | Parametric Equivalent |
| HDC9S20000/AA-14 | Amphenol Positronic | 0 | 4306-HDC9S20000/AA-14-ND | 73,81900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 34,17842 € | 649,39 € |
| Unit Price without VAT: | 34,17842 € |
|---|---|
| Unit Price with VAT: | 40,67232 € |

