Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M5R8NTS/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9M5R8NTS/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M5R8NTS/AA |
Description | HDC9M5R8NTS/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M5B0T20 | Amphenol Positronic | 0 | 4306-HDC9M5B0T20-ND | 40,26125 € | Parametric Equivalent |
| HDC9M5R7N0S | Amphenol Positronic | 0 | 4306-HDC9M5R7N0S-ND | 49,04214 € | Parametric Equivalent |
| HDC9M5R7NT0 | Amphenol Positronic | 0 | 4306-HDC9M5R7NT0-ND | 42,83000 € | Parametric Equivalent |
| HDC9M5R7NT0/AA | Amphenol Positronic | 0 | 4306-HDC9M5R7NT0/AA-ND | 42,83000 € | Parametric Equivalent |
| HDC9M5R7NT20 | Amphenol Positronic | 0 | 4306-HDC9M5R7NT20-ND | 43,51067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 54,29077 € | 705,78 € |
| Unit Price without VAT: | 54,29077 € |
|---|---|
| Unit Price with VAT: | 64,60602 € |

