Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M5000S | |
|---|---|
DigiKey Part Number | 4306-HDC9M5000S-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M5000S |
Description | HDC9M5000S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M50000 | Amphenol Positronic | 0 | 4306-HDC9M50000-ND | 30,28636 € | Parametric Equivalent |
| HDC9M50000-15 | Amphenol Positronic | 0 | 4306-HDC9M50000-15-ND | 42,72600 € | Parametric Equivalent |
| HDC9M50000/AA | Amphenol Positronic | 0 | 4306-HDC9M50000/AA-ND | 29,38636 € | Parametric Equivalent |
| HDC9M50000/AA-15 | Amphenol Positronic | 0 | 4306-HDC9M50000/AA-15-ND | 42,72600 € | Parametric Equivalent |
| HDC9M5000C | Amphenol Positronic | 0 | 4306-HDC9M5000C-ND | 40,82294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 39,42235 € | 670,18 € |
| Unit Price without VAT: | 39,42235 € |
|---|---|
| Unit Price with VAT: | 46,91260 € |

