
HDC50S5R7NT2S | |
|---|---|
DigiKey Part Number | 4306-HDC50S5R7NT2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S5R7NT2S |
Description | HDC50S5R7NT2S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,63300 € | 1.526,33 € |
| Unit Price without VAT: | 152,63300 € |
|---|---|
| Unit Price with VAT: | 181,63327 € |

