Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M5F00C | |
|---|---|
DigiKey Part Number | 4306-HDC50M5F00C-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M5F00C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M50000/AA | Amphenol Positronic | 0 | 4306-HDC50M50000/AA-ND | 109,52400 € | Parametric Equivalent |
| HDC50M50000/AA-15 | Amphenol Positronic | 0 | 4306-HDC50M50000/AA-15-ND | 187,27000 € | Parametric Equivalent |
| HDC50M5000S | Amphenol Positronic | 0 | 4306-HDC50M5000S-ND | 118,66000 € | Parametric Equivalent |
| HDC50M5000S-50 | Amphenol Positronic | 0 | 4306-HDC50M5000S-50-ND | 204,49400 € | Parametric Equivalent |
| HDC50M5000S-759.1 | Amphenol Positronic | 0 | 4306-HDC50M5000S-759.1-ND | 123,85600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,52100 € | 1.275,21 € |
| Unit Price without VAT: | 127,52100 € |
|---|---|
| Unit Price with VAT: | 151,74999 € |

