Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M20ACE0 | |
|---|---|
DigiKey Part Number | 4306-HDC50M20ACE0-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M20ACE0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M20GES-50 | Amphenol Positronic | 0 | 4306-HDC50M20GES-50-ND | 395,64500 € | Parametric Equivalent |
| HDC50M20HE20 | Amphenol Positronic | 0 | 4306-HDC50M20HE20-ND | 244,48000 € | Parametric Equivalent |
| HDC50M20HE20/AA | Amphenol Positronic | 0 | 4306-HDC50M20HE20/AA-ND | 244,48000 € | Parametric Equivalent |
| HDC50M20HE2X | Amphenol Positronic | 0 | 4306-HDC50M20HE2X-ND | 244,79333 € | Parametric Equivalent |
| HDC50M20HES | Amphenol Positronic | 0 | 4306-HDC50M20HES-ND | 256,42900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 301,61300 € | 3.016,13 € |
| Unit Price without VAT: | 301,61300 € |
|---|---|
| Unit Price with VAT: | 358,91947 € |

