Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M5R80T2C | |
|---|---|
DigiKey Part Number | 4306-HDC25M5R80T2C-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M5R80T2C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M5B0TS | Amphenol Positronic | 0 | 4306-HDC25M5B0TS-ND | 77,60200 € | Parametric Equivalent |
| HDC25M5B0TS/AA | Amphenol Positronic | 0 | 4306-HDC25M5B0TS/AA-ND | 73,43800 € | Parametric Equivalent |
| HDC25M5B30T0-15 | Amphenol Positronic | 0 | 4306-HDC25M5B30T0-15-ND | 99,46900 € | Parametric Equivalent |
| HDC25M5B30T0/AA-15 | Amphenol Positronic | 0 | 4306-HDC25M5B30T0/AA-15-ND | 99,46900 € | Parametric Equivalent |
| HDC25M5B30T20 | Amphenol Positronic | 0 | 4306-HDC25M5B30T20-ND | 66,86300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,72300 € | 757,23 € |
| Unit Price without VAT: | 75,72300 € |
|---|---|
| Unit Price with VAT: | 90,11037 € |

