Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M200T2S | |
|---|---|
DigiKey Part Number | 4306-HDC25M200T2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M200T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M200E0 | Amphenol Positronic | 0 | 4306-HDC25M200E0-ND | 62,04455 € | Parametric Equivalent |
| HDC25M200E0/AA | Amphenol Positronic | 0 | 4306-HDC25M200E0/AA-ND | 62,04455 € | Parametric Equivalent |
| HDC25M200E20-15 | Amphenol Positronic | 0 | 4306-HDC25M200E20-15-ND | 142,46400 € | Parametric Equivalent |
| HDC25M200E20/AA | Amphenol Positronic | 0 | 4306-HDC25M200E20/AA-ND | 59,57182 € | Parametric Equivalent |
| HDC25M200E20/AA-15 | Amphenol Positronic | 0 | 4306-HDC25M200E20/AA-15-ND | 160,17600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,03100 € | 690,31 € |
| Unit Price without VAT: | 69,03100 € |
|---|---|
| Unit Price with VAT: | 82,14689 € |

