
GM14FSC00000 | |
|---|---|
DigiKey Part Number | 4306-GM14FSC00000-ND |
Manufacturer | |
Manufacturer Product Number | GM14FSC00000 |
Description | GM14FSC00000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 14 | Voltage Rating 300VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 38,23294 € | 649,96 € |
| Unit Price without VAT: | 38,23294 € |
|---|---|
| Unit Price with VAT: | 45,49720 € |

