
GMCT50M00WF00 | |
|---|---|
DigiKey Part Number | 4306-GMCT50M00WF00-ND |
Manufacturer | |
Manufacturer Product Number | GMCT50M00WF00 |
Description | GMCT50M00WF00 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,82700 € | 648,27 € |
| Unit Price without VAT: | 64,82700 € |
|---|---|
| Unit Price with VAT: | 77,14413 € |

