
GMCT42F000000 | |
|---|---|
DigiKey Part Number | 4306-GMCT42F000000-ND |
Manufacturer | |
Manufacturer Product Number | GMCT42F000000 |
Description | GMCT42F000000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 42 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 20,48344 € | 655,47 € |
| Unit Price without VAT: | 20,48344 € |
|---|---|
| Unit Price with VAT: | 24,37529 € |

