
GMCT41M000000 | |
|---|---|
DigiKey Part Number | 4306-GMCT41M000000-ND |
Manufacturer | |
Manufacturer Product Number | GMCT41M000000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Category | Number of Positions 41 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 17,42079 € | 661,99 € |
| Unit Price without VAT: | 17,42079 € |
|---|---|
| Unit Price with VAT: | 20,73074 € |

