
GMCT20F0GPCLB | |
|---|---|
DigiKey Part Number | 4306-GMCT20F0GPCLB-ND |
Manufacturer | |
Manufacturer Product Number | GMCT20F0GPCLB |
Description | GMCT20F0GPCLB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,46000 € | 1.934,60 € |
| Unit Price without VAT: | 193,46000 € |
|---|---|
| Unit Price with VAT: | 230,21740 € |

