
GM41FSCN0000 | |
|---|---|
DigiKey Part Number | 4306-GM41FSCN0000-ND |
Manufacturer | |
Manufacturer Product Number | GM41FSCN0000 |
Description | GM41FSCN0000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 14 |
Manufacturer Amphenol Positronic | Number of Columns 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Polarizing Key |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.150" (3.81mm) | Voltage Rating 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,92200 € | 1.099,22 € |
| Unit Price without VAT: | 109,92200 € |
|---|---|
| Unit Price with VAT: | 130,80718 € |

