Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH9MSCLRH19S/AA | |
|---|---|
DigiKey Part Number | 4306-GH9MSCLRH19S/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH9MSCLRH19S/AA |
Description | GH9MSCLRH19S/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 9 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH9MSC00 | Amphenol Positronic | 0 | 4306-GH9MSC00-ND | 27,06261 € | Parametric Equivalent |
| GH9MSC00/AA | Amphenol Positronic | 0 | 4306-GH9MSC00/AA-ND | 27,06261 € | Parametric Equivalent |
| GH9MSC0H19C | Amphenol Positronic | 0 | 4306-GH9MSC0H19C-ND | 54,70818 € | Parametric Equivalent |
| GH9MSC0H19C/AA | Amphenol Positronic | 0 | 4306-GH9MSC0H19C/AA-ND | 54,70818 € | Parametric Equivalent |
| GH9MSCLRH16 | Amphenol Positronic | 0 | 4306-GH9MSCLRH16-ND | 84,70600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,46500 € | 684,65 € |
| Unit Price without VAT: | 68,46500 € |
|---|---|
| Unit Price with VAT: | 81,47335 € |

