Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH9FSC0H19/AA | |
|---|---|
DigiKey Part Number | 4306-GH9FSC0H19/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH9FSC0H19/AA |
Description | GH9FSC0H19/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 9 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH9FSC00 | Amphenol Positronic | 0 | 4306-GH9FSC00-ND | 31,36000 € | Parametric Equivalent |
| GH9FSC00/AA | Amphenol Positronic | 0 | 4306-GH9FSC00/AA-ND | 31,36000 € | Parametric Equivalent |
| GH9FSC00CE | Amphenol Positronic | 0 | 4306-GH9FSC00CE-ND | 33,46421 € | Parametric Equivalent |
| GH9FSC00CE/AA | Amphenol Positronic | 0 | 4306-GH9FSC00CE/AA-ND | 36,17684 € | Parametric Equivalent |
| GH9FSC0H19 | Amphenol Positronic | 0 | 4306-GH9FSC0H19-ND | 48,15214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 48,15214 € | 674,13 € |
| Unit Price without VAT: | 48,15214 € |
|---|---|
| Unit Price with VAT: | 57,30105 € |

