Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH7MSCLRN0 | |
|---|---|
DigiKey Part Number | 4306-GH7MSCLRN0-ND |
Manufacturer | |
Manufacturer Product Number | GH7MSCLRN0 |
Description | GH7MSCLRN0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 7 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH7MSC00 | Amphenol Positronic | 0 | 4306-GH7MSC00-ND | 17,41611 € | Parametric Equivalent |
| GH7MSC00/AA | Amphenol Positronic | 0 | 4306-GH7MSC00/AA-ND | 18,31083 € | Parametric Equivalent |
| GH7MSC0H16/AA | Amphenol Positronic | 0 | 4306-GH7MSC0H16/AA-ND | 64,64300 € | Parametric Equivalent |
| GH7MSC0H19C | Amphenol Positronic | 0 | 4306-GH7MSC0H19C-ND | 55,16750 € | Parametric Equivalent |
| GH7MSC0H19C/AA | Amphenol Positronic | 0 | 4306-GH7MSC0H19C/AA-ND | 55,16750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 42,15267 € | 632,29 € |
| Unit Price without VAT: | 42,15267 € |
|---|---|
| Unit Price with VAT: | 50,16168 € |

