Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH7FSCLRH19C | |
|---|---|
DigiKey Part Number | 4306-GH7FSCLRH19C-ND |
Manufacturer | |
Manufacturer Product Number | GH7FSCLRH19C |
Description | GH7FSCLRH19C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 7 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH7FSC00 | Amphenol Positronic | 0 | 4306-GH7FSC00-ND | 18,34600 € | Parametric Equivalent |
| GH7FSC00/AA | Amphenol Positronic | 0 | 4306-GH7FSC00/AA-ND | 19,34114 € | Parametric Equivalent |
| GH7FSC00CE | Amphenol Positronic | 0 | 4306-GH7FSC00CE-ND | 29,10435 € | Parametric Equivalent |
| GH7FSC00CE/AA | Amphenol Positronic | 0 | 4306-GH7FSC00CE/AA-ND | 29,10435 € | Parametric Equivalent |
| GH7FSC0H16/AA | Amphenol Positronic | 0 | 4306-GH7FSC0H16/AA-ND | 73,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,82400 € | 768,24 € |
| Unit Price without VAT: | 76,82400 € |
|---|---|
| Unit Price with VAT: | 91,42056 € |

