Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH4FSC00CE | |
|---|---|
DigiKey Part Number | 4306-GH4FSC00CE-ND |
Manufacturer | |
Manufacturer Product Number | GH4FSC00CE |
Description | GH4FSC00CE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 4 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH4FSC00 | Amphenol Positronic | 0 | 4306-GH4FSC00-ND | 14,02533 € | Parametric Equivalent |
| GH4FSC00/AA | Amphenol Positronic | 0 | 4306-GH4FSC00/AA-ND | 14,02533 € | Parametric Equivalent |
| GH4FSC00CE/AA | Amphenol Positronic | 0 | 4306-GH4FSC00CE/AA-ND | 15,52220 € | Parametric Equivalent |
| GH4FSC0H10/AA | Amphenol Positronic | 0 | 4306-GH4FSC0H10/AA-ND | 41,49063 € | Parametric Equivalent |
| GH4FSCLRH10C | Amphenol Positronic | 0 | 4306-GH4FSCLRH10C-ND | 71,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 16,25585 € | 666,49 € |
| Unit Price without VAT: | 16,25585 € |
|---|---|
| Unit Price with VAT: | 19,34446 € |

