Parametric Equivalent

GH10MDS4LRN0/AA | |
|---|---|
DigiKey Part Number | 4306-GH10MDS4LRN0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH10MDS4LRN0/AA |
Description | GH10MDS4LRN0/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 600VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH10MDS4LRN0 | Amphenol Positronic | 0 | 4306-GH10MDS4LRN0-ND | 45,03733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 41,35533 € | 620,33 € |
| Unit Price without VAT: | 41,35533 € |
|---|---|
| Unit Price with VAT: | 49,21284 € |

