Parametric Equivalent

GH10FDS400 | |
|---|---|
DigiKey Part Number | 4306-GH10FDS400-ND |
Manufacturer | |
Manufacturer Product Number | GH10FDS400 |
Description | GH10FDS400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 600VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH10FDS400/AA | Amphenol Positronic | 0 | 4306-GH10FDS400/AA-ND | 29,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 29,73000 € | 624,33 € |
| Unit Price without VAT: | 29,73000 € |
|---|---|
| Unit Price with VAT: | 35,37870 € |

