
GGMRA00MS | |
|---|---|
DigiKey Part Number | 4306-GGMRA00MS-ND |
Manufacturer | |
Manufacturer Product Number | GGMRA00MS |
Description | GGMRA00MS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,89120 € | 672,28 € |
| Unit Price without VAT: | 26,89120 € |
|---|---|
| Unit Price with VAT: | 32,00053 € |

