
GGMC04NS | |
|---|---|
DigiKey Part Number | 4306-GGMC04NS-ND |
Manufacturer | |
Manufacturer Product Number | GGMC04NS |
Description | GGMC04NS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,15306 € | 653,51 € |
| Unit Price without VAT: | 18,15306 € |
|---|---|
| Unit Price with VAT: | 21,60214 € |

