
GGMC04N | |
|---|---|
DigiKey Part Number | 4306-GGMC04N-ND |
Manufacturer | |
Manufacturer Product Number | GGMC04N |
Description | GGMC04N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 4 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 16,20341 € | 664,34 € |
| Unit Price without VAT: | 16,20341 € |
|---|---|
| Unit Price with VAT: | 19,28206 € |

