
GGMC00NS/AA | |
|---|---|
DigiKey Part Number | 4306-GGMC00NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | GGMC00NS/AA |
Description | GGMC00NS/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 0 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 0 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 15,43738 € | 648,37 € |
| Unit Price without VAT: | 15,43738 € |
|---|---|
| Unit Price with VAT: | 18,37048 € |

