
GGFC00N/AA | |
|---|---|
DigiKey Part Number | 4306-GGFC00N/AA-ND |
Manufacturer | |
Manufacturer Product Number | GGFC00N/AA |
Description | GGFC00N/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 0 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 0 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 17,29000 € | 657,02 € |
| Unit Price without VAT: | 17,29000 € |
|---|---|
| Unit Price with VAT: | 20,57510 € |

