
GG7767M1E | |
|---|---|
DigiKey Part Number | 4306-GG7767M1E-ND |
Manufacturer | |
Manufacturer Product Number | GG7767M1E |
Description | GG7767M1E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,46600 € | 1.361,65 € |
| Unit Price without VAT: | 54,46600 € |
|---|---|
| Unit Price with VAT: | 64,81454 € |

