
GG7767F1T/AA | |
|---|---|
DigiKey Part Number | 4306-GG7767F1T/AA-ND |
Manufacturer | |
Manufacturer Product Number | GG7767F1T/AA |
Description | GG7767F1T/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Jackscrew |
Connector Type Housing for Female Sockets | Color Orange |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 56,03160 € | 1.400,79 € |
| Unit Price without VAT: | 56,03160 € |
|---|---|
| Unit Price with VAT: | 66,67760 € |

