
GG5566M1E | |
|---|---|
DigiKey Part Number | 4306-GG5566M1E-ND |
Manufacturer | |
Manufacturer Product Number | GG5566M1E |
Description | GG5566M1E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 19 |
Manufacturer Amphenol Positronic | Number of Rows 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Features Jackscrew |
Connector Type Housing for Male Pins | Color Orange |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,46600 € | 1.361,65 € |
| Unit Price without VAT: | 54,46600 € |
|---|---|
| Unit Price with VAT: | 64,81454 € |

