
GFSH928F37H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH928F37H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH928F37H/AA |
Description | GFSH928F37H/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46 (28 + 18 Power) Connector Receptacle, Female Sockets Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 13 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Orange |
Connector Usage Backplane | Current Rating (Amps) 5A, 20A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Power | Operating Temperature -55°C ~ 105°C |
Number of Positions 46 (28 + 18 Power) | Voltage Rating 500VAC, 333VAC |
Number of Positions Loaded All | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 53,41400 € | 1.335,35 € |
| Unit Price without VAT: | 53,41400 € |
|---|---|
| Unit Price with VAT: | 63,56266 € |

