
GFSH89M183 | |
|---|---|
DigiKey Part Number | 4306-GFSH89M183-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89M183 |
Description | GFSH89M183 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Position Housing for Male Pins Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 17 (9 + 8 Power) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Header |
Part Status Active | Color Orange |
Connector Type Housing for Male Pins | Base Product Number |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,73667 € | 655,25 € |
| Unit Price without VAT: | 8,73667 € |
|---|---|
| Unit Price with VAT: | 10,39664 € |

