
GFSH89F1H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH89F1H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89F1H/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 17 (9 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,92200 € | 79,22 € |
| 25 | 7,42520 € | 185,63 € |
| 50 | 7,07060 € | 353,53 € |
| 100 | 6,73310 € | 673,31 € |
| 250 | 6,31180 € | 1.577,95 € |
| 500 | 6,01084 € | 3.005,42 € |
| 1.000 | 5,72426 € | 5.724,26 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |




