
GFSH624M4B/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH624M4B/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH624M4B/AA |
Description | GFSH624M4B/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 (24 + 6 Power) Connector Plug, Male Pins Through Hole, Right Angle Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 11 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 6 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A, 20A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 30 (24 + 6 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 150VAC |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,42000 € | 810,50 € |
| Unit Price without VAT: | 32,42000 € |
|---|---|
| Unit Price with VAT: | 38,57980 € |

